New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      CK-U1-ZCU1285-G

                      Characterization Kit, XCZU39DR-2FFVF1760I, Zynq UltraScale+, 64bit, ARM Cortex-A53, Cortex-R5, NCNR

                      AMD CK-U1-ZCU1285-G
                      AMD CK-U1-ZCU1285-G
                      AMD CK-U1-ZCU1285-G
                      AMD CK-U1-ZCU1285-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoCK-U1-ZCU1285-G
                      Newark Part No.69AJ0169
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$39,052.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39,052.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoCK-U1-ZCU1285-G
                      Newark Part No.69AJ0169
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits64bit
                      Silicon Family NameZynq UltraScale+
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A53, Cortex-R5
                      Silicon Core NumberXCZU39DR-2FFVF1760I
                      Kit ContentsZCU1285 Brd, Balun Brd, Filters, SMA Adapter/Terminators, DC Blocks, SD Card, Bullseye/SMA/USB Cable
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      CK-U1-ZCU1285-G is a Zynq UltraScale+ RFSoC ZCU1285 characterization kit. The Zynq™ UltraScale+™ RFSoC ZCU1285 characterization kit provides everything you need to characterize and evaluate the integrated ADCs and DACs, as well as GTY, GTR transceivers available on the Zynq UltraScale+ Gen 2 XCZU39DR RFSoC. All 16 12-bit 2.220GSPS ADCs, all 16 14-bit 6.554GSPS DACs, all 16 GTY transceivers, and all 4 GTR transceivers are accessible through Samtec BullsEye connectors. The BullsEye connector allows you to connect to custom baluns and test equipment for the highest level of flexibility in testing custom applications. Find out more and see what is included in the kit.

                      • Integrated 16x16 ADC, DAC design example, integrated bit error ratio test (IBERT) reference design
                      • BullsEye connectors supporting full ADC, DAC, GTY transceivers, and GTR transceivers
                      • SMA power probe channels for all ADC/DAC rails, all GTY/GTR rails, and VCCINT/VCCO-HP/VCCO-HD rails
                      • Analog RF SuperClock module supporting all ADC/DAC clock requirements
                      • GT SuperClock module supporting GTY/GTR reference clock requirements
                      • One high pin count (HPC) FPGA Mezzanine Card (FMC) connector
                      • One low pin count (LPC) FMC connector, ATX power compatible
                      • 16inch length, 12.6inch height, thickness (+/-5%) is 0.13456inch
                      • Operating environmental temperature range from 0°C to +45°C
                      • 4x2GB PS DDR3 component, DIP switches, LEDs, push buttons, 12V wall adapter

                      Contents

                      ZCU1285 evaluation board, RF200 balun board, Superclock2 module, 6 filters, 16 SMA to SMA adapters, 8 SMA terminators, 2 DC blocks, 8GB SD card, Superclock-RF2 module, Analog power module (MPS), Analog power module (Intersill), GTY power module, GTR power module, Vivado® design suit: system editor voucher, 2 BullsEye cables, 2 SMA cables, 2 micro USB cables, Power cords and adapters.

                      Notes

                      Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Zynq UltraScale+

                      Core Sub-Architecture

                      Cortex-A53, Cortex-R5

                      Kit Contents

                      ZCU1285 Brd, Balun Brd, Filters, SMA Adapter/Terminators, DC Blocks, SD Card, Bullseye/SMA/USB Cable

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      64bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      XCZU39DR-2FFVF1760I

                      Product Range

                      -

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A002A4
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.