New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      EK-U1-ZCU216-V1-G

                      Evaluation Kit, ZU49DR, Zynq UltraScale+, RFSoC, NCNR

                      AMD EK-U1-ZCU216-V1-G
                      AMD EK-U1-ZCU216-V1-G
                      AMD EK-U1-ZCU216-V1-G
                      AMD EK-U1-ZCU216-V1-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoEK-U1-ZCU216-V1-G
                      Newark Part No.69AJ0258
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      21 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18,741.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18,741.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoEK-U1-ZCU216-V1-G
                      Newark Part No.69AJ0258
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits32bit
                      Silicon Family NameZynq UltraScale+
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A53, Cortex-R5F
                      Silicon Core NumberXCZU49DR-2FFVF1760
                      Kit ContentsEvaluation Board XCZU49DR-2FFVF1760, XM655 16T16R/XM650 16T16R N79 Add-On Cards, Ethernet/USB Cable
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      EK-U1-ZCU216-V1-G is a Zynq UltraScale+ RFSoC ZCU216 evaluation kit. Equipped with the industry’s only single-chip adaptable radio device, the Zynq®UltraScale+™ RFSoC ZCU216 evaluation kit is the ideal platform for both rapid prototyping and high-performance RF application development. Reference add-on cards and connectivity options make the ZCU216 kit suitable for developing, testing, and debug of next-gen products while reducing development complexity and improving time to market. Co-optimized with Xilinx’s comprehensive Vivado® Design Suite, the ZCU216 kit comes with design files, development tools, and IPs. Target application includes 5G wireless in sub-6Ghz, millimeter wave intermediate frequency (IF) applications and unlicensed bands, digital phased array radar, fixed wireless access, terrestrial satellite communications, test and measurement.

                      • Zynq UltraScale+ RFSoC Gen 3 ZU49DR on the ZCU216 board
                      • Full sub-6GHz with extended mmWave and multi-band support
                      • Integrated direct RF-sampling enabling RF design in the digital domain
                      • 16 x 14-bit resolution 2.5GSPS ADCs, 16 x 14-bit resolution 10GSPS DACs
                      • 5G sub-6GHz massive-MIMO radio
                      • 5G mmWave intermediate frequency (IF) transceiver
                      • Fixed wireless access, digital phased array radar
                      • Terrestrial satellite communications, spectrum analyzers
                      • High-speed RF testers
                      • FPGA Mezzanine Card (FMC+) interface for I/O expansion

                      Contents

                      ZCU216 evaluation board, XM655 16T16R breakout add-on card, XM650 16T16R N79 loopback add-on card, CLK104 RF clock add-on card, 6 filters, 2 low pass DC-2500MHz, 2 mid band pass 3000-4300MHz, 2 high band pass 4900-6200MHz, 2 carlisle SMA 8 cable assemblies, 2 SMA cables, 4 SSMP to SSMP cables, 4 Joy signal jumper cables, Ethernet cable, 2 micro USB cables, MicroSD card, power cords and adapters, Vivado® design suite system edition voucher, hand tools.

                      Notes

                      Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Zynq UltraScale+

                      Core Sub-Architecture

                      Cortex-A53, Cortex-R5F

                      Kit Contents

                      Evaluation Board XCZU49DR-2FFVF1760, XM655 16T16R/XM650 16T16R N79 Add-On Cards, Ethernet/USB Cable

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      XCZU49DR-2FFVF1760

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:3A002H1C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.