
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15,753.990 |
Product Information
Product Overview
EK-VCK190-G is a Versal AI core series VCK190 evaluation kit. VCK190 is the first Versal™ AI core series evaluation kit, enabling designers to develop solutions using AI and DSP engines capable of delivering over 100X greater compute performance compared to current server class CPUs. With a breadth of connectivity options and standardized development flows, the VCK190 kit features the VC1902 Versal AI Core series ACAP, providing the portfolio's highest AI inference and signal processing throughput for cloud, network, and edge applications. The VCK190 kit is an ideal platform supporting high throughput AI inference and signal processing applications from the cloud to edge, such as data center compute, 5G radio and beamforming (DFE), cable-access (head-end), wireless test equipment, automotive/ADAS prototyping, A and D radar, early warning.
- Equipped with Versal ACAP VC1902 production silicon
- AI and DSP engines providing 100X greater compute over today’s server-class CPUs
- Pre-built partner reference designs for rapid prototyping
- HDMI for video processing applications, DDR4 and LPDDR4 memory interfaces
- Vivado™ ML, Vitis™ unified software platform, Vitis AI, AI Engine tools
- 9.50inch length, 7.477inch height, 66.87mil ±10% thickness
- Operating environmental temperature range from 0°C to +45°C
- 180W (12V) power supply, power-on reset
- 6 user pushbuttons, 4 DIP switches, 4 user LEDs , 2 VITA 57.4 FMC+ (12 GTYs per connector)
Contents
VCK190 evaluation board, QSPI boot module, Pmod module, 2 Ethernet cables, USB Type-C cable, 2 micro SD cards, 180W (12V) power supply, PCle® bracket, Vivado Design Suite Voucher.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Communication
Eval Board VCK190, QSPI Boot Module, Pmod Module, 2 Ethernet & USB Type-C Cables, 2 Micro SD Cards
No SVHC (15-Jan-2018)
VCK190
Networking
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
