New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  HW-SMARTLYNQ-G

                                                                                                  Debugger / Programmer, Spartan-7, ARM, FPGA Cortex-M1, Cortex-M3, NCNR

                                                                                                  Date/Lot Code

                                                                                                  AMD
                                                                                                  AMD HW-SMARTLYNQ-G
                                                                                                  AMD HW-SMARTLYNQ-G
                                                                                                  AMD HW-SMARTLYNQ-G
                                                                                                  AMD HW-SMARTLYNQ-G
                                                                                                  AMD HW-SMARTLYNQ-G
                                                                                                  AMD HW-SMARTLYNQ-G
                                                                                                  AMD HW-SMARTLYNQ-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoHW-SMARTLYNQ-G
                                                                                                  Newark Part No.69AH8113
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  39 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$803.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $803.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoHW-SMARTLYNQ-G
                                                                                                  Newark Part No.69AH8113
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeDebugger / Programmer
                                                                                                  Silicon Family NameSpartan-7
                                                                                                  Core ArchitectureARM, FPGA
                                                                                                  Core Sub-ArchitectureCortex-M1, Cortex-M3
                                                                                                  Kit ContentsSmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable
                                                                                                  FeaturesSupports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  HW-SMARTLYNQ-G is a SmartLynq data cable. SmartLynq is a high performance JTAG cable for high-speed FPGA and flash programming, hardware and software debug, and performance analysis. This cable delivers up to 40Mbps throughput, Ethernet host connection for remote access, USB 2.0 host connection, faster embedded software debugging, support for Linux and Hypervisor aware debugging, 8 GPIO for additional debug signals. The SmartLynq data cable is backward compatible with the Platform Cable USB II through a standard PC4 JTAG header connection to the target board. It provides higher throughput than previous generation cables, allowing for faster programming and debug. It is compatible with the Vivado™ Design Suite, Labtools, and AMD software development kit.

                                                                                                  • Device programming and hardware debug, basic software debug
                                                                                                  • OS/hypervisor aware debug, remote access/debug capability
                                                                                                  • USB host interface (USB 2.0), 10/100/1000 Ethernet host interface
                                                                                                  • 4MB/s default bitstream programming speed
                                                                                                  • 40MHz JTAG maximum clock speed
                                                                                                  • Connection to target via PC4 JTAG or flying wire adapter cable (provided)
                                                                                                  • GPIO available with flying lead cable (provided)
                                                                                                  • Local to cable hardware server application

                                                                                                  Contents

                                                                                                  SmartLynq data cable module, JTAG flying wire adapter cable, JTAG ribbon cable, USB cable, GPIO flying lead cable, Ethernet cable, Power supply.

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  Debugger / Programmer

                                                                                                  Core Architecture

                                                                                                  ARM, FPGA

                                                                                                  Kit Contents

                                                                                                  SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Spartan-7

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M1, Cortex-M3

                                                                                                  Features

                                                                                                  Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.