Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.250 |
Product Information
Product Overview
XC7A15T-1FTG256C Xilinx® 7 series FPGA comprises four FPGA families that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications.
- 16,640 logic cells, 2,600 slices configurable logic blocks(CLBs)
- 5 x CMTs, 1 x PCIe, 4 x GTPs, 1 x XADC blocks, 5 x total I/O banks, 250 x max user I/O
- High-performance FPGA logic based on real 6-i/p LUT technology configurable as distributed memory
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866 Mb/s
- Quickly deploy embedded processing with MicroBlaze™ processor
- I/O voltage range from 1.2V to 3.3V
- User configurable analog interface includes 2x 12bit 1MSPS ADC with on-chip thermal & supply sensors
- Support for 256bit AES encryption with HMAC/SHA-256 authentication and built-in SEU
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
FTBGA
1
28nm (HKMG)
0°C
Artix-7 XC7A15T
MSL 3 - 168 hours
MMCM, PLL
950mV
3.3V
170I/O's
16640Macrocells
464MHz
16640Logic Cells
256Pins
170I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.05V
Artix-7
FTBGA
16640
1
900Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate