Need more?
| Quantity | Price |
|---|---|
| 1+ | $230.170 |
Product Information
Product Overview
XC7Z015-L1CLG485I is a Zynq®-7000 family FPGA based on the Xilinx SoC architecture. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces and a rich set of peripheral connectivity interfaces. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.
- Artix-7 FPGA Xilinx 7 series programmable logic equivalent
- Dual-core ARM Cortex-A9 MPCore™ with CoreSight™ processor core
- 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
- 74K programmable cell, 46200 look-up tables (LUTs) and 92400 flip-flops
- 3.3Mb (95) block RAM (# 36Kb blocks), 160 DSP slices (18x25 MACCs)
- 100 GMACs Peak DSP performance (Symmetric FIR)
- 32KB instruction, 32KB data per processor
- 256KB on-chip memory
- 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
- 485 pin CSBGA and extended temperature range from -40°C to +100°C
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
Zynq Family 7000 Series Microprocessors
ARM Cortex-A9
485Pins
7000
667MHz
CSBGA
Zynq
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate