New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Print Page

                      XC9536XL-7VQ44I

                      CPLD, NCNR, FLASH, 36 Macrocells, 34 I/O's, VQFP, 44 Pins, 7

                      Date/Lot Code

                      AMD XC9536XL-7VQ44I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC9536XL-7VQ44I
                      Newark Part No.66AH1429
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC9536XL-7VQ44I
                      Newark Part No.66AH1429
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      CPLD TypeFLASH
                      No. of Macrocells36Macrocells
                      No.of User I/Os34I/O's
                      No. of I/O's34I/O's
                      Logic Case StyleVQFP
                      IC Case / PackageVQFP
                      No. of Pins44Pins
                      Speed Grade7
                      Frequency125MHz
                      Supply Voltage Min3V
                      Process Technology0.35um (CMOS)
                      IC MountingSurface Mount
                      Supply Voltage Max3.6V
                      Propagation Delay7.5ns
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Global Clock Setup Time4.8ns
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      XC9536XL-7VQ44I is a XC9536XL 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of two 54V18 Function Blocks, providing 800 usable gates with propagation delays of 5 ns.

                      • System frequency up to 178MHz
                      • 36 macrocells with 800 usable gates
                      • Available in 44-pin VQFP (34 user I/O pins)
                      • In-system programmable
                      • Superior pin-locking and routability with Fast CONNECT™ II switch matrix
                      • Extra wide 54-input function blocks, enhanced data security features
                      • Local clock inversion with three global and one product-term clocks
                      • Fast concurrent programming, slew rate control on individual outputs
                      • Enhanced data security features
                      • Operating temperature range from -40 to 85°C

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      CPLD Type

                      FLASH

                      No.of User I/Os

                      34I/O's

                      Logic Case Style

                      VQFP

                      No. of Pins

                      44Pins

                      Frequency

                      125MHz

                      Process Technology

                      0.35um (CMOS)

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Min

                      -40°C

                      Global Clock Setup Time

                      4.8ns

                      Qualification

                      -

                      No. of Macrocells

                      36Macrocells

                      No. of I/O's

                      34I/O's

                      IC Case / Package

                      VQFP

                      Speed Grade

                      7

                      Supply Voltage Min

                      3V

                      IC Mounting

                      Surface Mount

                      Propagation Delay

                      7.5ns

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.