| Quantity | Price |
|---|---|
| 1+ | $1,571.920 |
Product Information
Product Overview
XCKU035-1FBVA900C is a high-performance Kintex® UltraScale FPGA. This FPGA with a focus on price/performance, using both monolithic and next-generation stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and next-generation transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost.
- Internal supply voltage range from 0.922V to 0.979V
- Quiescent VCCINT supply current of 998mA at 0.95V
- Slowest speed grade
- Flip-chip with 1.0mm ball pitch and bare-die
- 900 pin FCBGA package and commercial temperature range from 0°C to 85°C
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
1
-
0°C
Kintex UltraScale XCKU035
No SVHC (15-Jan-2018)
979mV
Kintex UltraScale
FCBGA
444343
1
19456Kbit
444343Logic Cells
900Pins
468I/O's
Surface Mount
85°C
-
MMCM, PLL
922mV
3.3V
468I/O's
444343Macrocells
630MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate