| Quantity | Price |
|---|---|
| 1+ | $10,442.140 |
Product Information
Product Overview
XCKU115-2FLVA1517E is a Kintex™ UltraScale FPGA. Kintex™ UltraScale FPGA is a high-performance with a focus on price/performance, using both monolithic and stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost. The family is ideal for packet processing in 100G networking and data center applications as well as DSP-intensive processing needed in next- generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure.
- Mid speed grade (-2) with 0 to 100°C temperature range
- 1,451,100 system logic cells, 1,326,720 CLB flip flops
- 663,360 CLB LUTs
- 18.3Mb maximum distributed RAM
- 2,160 block RAM blocks and 75.9Mb block RAM
- 24 CMTs (1 MMCM, 2 PLLs) and 64 I/O DLLs
- 676 maximum HP I/Os, 156 maximum HR I/Os
- 5,520 DSP slices and 6 PCIe Gen3 x8
- 64 GTH 16.3 Gb/s transceivers
- Available in 1517 pin FCBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
MMCM, PLL
922mV
3.3V
624I/O's
1451100Macrocells
725MHz
979mV
Kintex UltraScale
FCBGA
1451100
2
75900Kbit
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate