Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCZU4CG-1FBVB900E
Newark Part No.66AH1398
Product RangeZynq Family UltraScale+ Series Microprocessors
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,500.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,500.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCZU4CG-1FBVB900E
Newark Part No.66AH1398
Product RangeZynq Family UltraScale+ Series Microprocessors
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Product RangeZynq Family UltraScale+ Series Microprocessors
CPU Speed1.2GHz
Core ArchitectureARM Cortex-A53, ARM Cortex-R5F
MPU Case StyleFCBGA
No. of Pins900Pins
MPU FamilyZynq
MPU SeriesUltraScale+
SVHCNo SVHC (15-Jan-2018)
Product Overview
XCZU4CG-1FBVB900E is a Zynq UltraScale+ MPSoC IC. It combines the Arm® v8-based Cortex®-A53 high-performance energy-efficient 64-bit application processor with the Arm Cortex-R5F real-time processor and the UltraScale architecture to create the industry's first programmable MPSoCs. Provide unprecedented power savings, heterogeneous processing, and programmable acceleration.
- Dual-core Arm Cortex-A53 MPCore with CoreSight application processing unit
- 192,150 system logic cells
- 175,680 CLB flip-flops
- 87,840 CLB LUTs
- 2.6Mb distributed RAM
- 4.5Mb block RAM, 13.5Mb UltraRAM
- 728 DSP slices, 4 CMTs
- FCBGA900 package
- Extended temperature range from 0°C to +100°C
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
Product Range
Zynq Family UltraScale+ Series Microprocessors
Core Architecture
ARM Cortex-A53, ARM Cortex-R5F
No. of Pins
900Pins
MPU Series
UltraScale+
CPU Speed
1.2GHz
MPU Case Style
FCBGA
MPU Family
Zynq
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A4
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
