New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Interfaces - Internal / External
                                                                                                  5. Server / Data Accelerator
                                                                                                  Print Page

                                                                                                  A-U250-P64G-PQ-G

                                                                                                  ACCELERATOR CARD, 54MB, 225W, PCIE GEN3

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD A-U250-P64G-PQ-G
                                                                                                  AMD A-U250-P64G-PQ-G
                                                                                                  AMD A-U250-P64G-PQ-G
                                                                                                  AMD A-U250-P64G-PQ-G
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoA-U250-P64G-PQ-G
                                                                                                  Newark Part No.74AC8043
                                                                                                  Product RangeU250 Alveo Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoA-U250-P64G-PQ-G
                                                                                                  Newark Part No.74AC8043
                                                                                                  Product RangeU250 Alveo Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeU250 Alveo Series
                                                                                                  Thermal Cooling TypePassive
                                                                                                  Total Power Max225W
                                                                                                  Memory Capacity54MB
                                                                                                  Interface TypePCI Express Gen3x16
                                                                                                  Network Interfaces2x QSFP28
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max45°C
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  U250 Alveo™ data centre accelerator card designed to meet the constantly changing needs of the modern data centre. It provides machine learning inference to video processing to any workload using the same accelerator card.

                                                                                                  • Up to 90X higher performance than CPUs on key workloads
                                                                                                  • 3X latency advantage over GPU-based solutions
                                                                                                  • Built on the Xilinx UltraScale™ architecture
                                                                                                  • Adapt algorithms faster than silicon product cycles
                                                                                                  • Gen3x16 PCI express
                                                                                                  • 2x QSFP28 (100GbE) network interfaces
                                                                                                  • 64GB off-chip memory capacity and 54MB internal SRAM capacity
                                                                                                  • 77GB/s off-chip total bandwidth and 38TB/s internal SRAM total bandwidth
                                                                                                  • Passive thermal cooling

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Three (3) Years from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  U250 Alveo Series

                                                                                                  Total Power Max

                                                                                                  225W

                                                                                                  Interface Type

                                                                                                  PCI Express Gen3x16

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Thermal Cooling Type

                                                                                                  Passive

                                                                                                  Memory Capacity

                                                                                                  54MB

                                                                                                  Network Interfaces

                                                                                                  2x QSFP28

                                                                                                  Operating Temperature Max

                                                                                                  45°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:4A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.