New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  CK-V7-VC7215-G

                                                                                                  Evaluation Kit, XC7VX690T-3FFG1927E, Virtex-7, FPGA

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD CK-V7-VC7215-G
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoCK-V7-VC7215-G
                                                                                                  Newark Part No.42AC9918
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 59 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$28,395.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28,395.54
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoCK-V7-VC7215-G
                                                                                                  Newark Part No.42AC9918
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameVirtex-7
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberXC7VX690T-3FFG1927E
                                                                                                  Kit ContentsEval Board XC7VX690T-3FFG1927E, Samtec Bullseye Cable, Vivado® Design Suite, Superclock-2 Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  CK-V7-VC7215-G is an AMD Virtex™ 7 FPGA VC7215 characterization kit. This Kit provides the hardware environment for characterizing and evaluating 80 GTH (13.1Gbps) transceivers of the on-board Virtex 7 V690T FPGA. The VC7215 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado design suite. Each GTH Quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a Samtec BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTH Quad, four transmit/receive pairs as well as the two independent reference clocks, enabling the highest level of flexibility in testing custom applications.

                                                                                                  • HW environment for characterizing, evaluating 80 GTH(13.1Gbps) transceivers on Virtex 7 V690T FPGAs
                                                                                                  • Hardware, design tools, IP, and pre-verified reference designs
                                                                                                  • Integrated Bit Error Ratio Test (IBERT) reference design
                                                                                                  • System ACE™ SD controller
                                                                                                  • Expand I/O with 3 FPGA Mezzanine Card (FMC) interface
                                                                                                  • BullsEye connector supporting a full GTH quad, with four transmit/receive pairs
                                                                                                  • Twenty Samtec BullsEye connector pads for the GTH transceivers and reference clocks
                                                                                                  • Two pairs of differential MRCC inputs with SMA connectors
                                                                                                  • Virtex 7 XC7VX690T-3FFG1927E FPGA: 693120 logic cells, 3600 DSP slices, 52920Kb memory
                                                                                                  • 80 GTH 13.1 Gb/s transceivers and 1000 I/O pins

                                                                                                  Contents

                                                                                                  VC7215 evaluation board, Samtec Bullseye cable with 10 standard SMAs, Cables & power supply, Full seat Vivado™ Design Suite: design edition, Superclock-2 module multiple frequencies.

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Virtex-7

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Eval Board XC7VX690T-3FFG1927E, Samtec Bullseye Cable, Vivado® Design Suite, Superclock-2 Module

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  XC7VX690T-3FFG1927E

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.