Quantity | Price |
---|---|
1+ | $30,287.890 |
Product Information
Product Overview
DK-U1-VCU110-G is an AMD Virtex™ UltraScale™ FPGA VCU110 development kit. This is the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices. This kit provides an ideal platform for developing systems requiring massive data throughput such as 400+ Gbps systems and 28Gbps backplane applications.
- 4 CPF4 optical interfaces, 28Gbps backplane interface
- 20 GTY Interlaken interface
- 2 FMC HPC interfaces
- 2GB HMC memory, 1Gb RLDRAM 3 memory
- 144Mbit QDR II+ SRAM
- Dual 512MB quad-SPI flash memory
- SI5335A quad clock generator, Si570 IIC programmable LVDS clock generator
- Multiple SI5328C clock multiplier and jitter attenuator
- User clock inputs on BullsEye cables and discrete SMA connectors
- AC power adapter (12V)
Contents
VCU110 development board, CFP4 electrical loopback module, Interlaken cable and loopback board, BullsEye cable and adapters, Mini cable, Power adapter, Access to a full seat of Vivado™ Design Suite: Design Edition, FMC loopback boards, Backplane loopback board, Ethernet cable, Micro USB cable, Power cord.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex UltraScale
-
Dev Board XCVU190-2FLGC2104E, Electrical Loopback Module, Loopback Board, S/W, FMC Loopback Boards
No SVHC (15-Jan-2018)
-
FPGA
XCVU190-2FLGC2104E
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate