New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. Other Platforms
                                                                                                  Print Page

                                                                                                  EF-VIVADO-ENTER-FL

                                                                                                  VIVADO ML ENTERPRISE EDITION, NCNR

                                                                                                  AMD
                                                                                                  AMD EF-VIVADO-ENTER-FL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEF-VIVADO-ENTER-FL
                                                                                                  Newark Part No.33AC4347
                                                                                                  Product RangeVivado Design Suite Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,911.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,911.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEF-VIVADO-ENTER-FL
                                                                                                  Newark Part No.33AC4347
                                                                                                  Product RangeVivado Design Suite Series
                                                                                                  Core Architecture-
                                                                                                  Supported FamiliesArtix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000
                                                                                                  Software EditionEnterprise
                                                                                                  License TypeFloating
                                                                                                  No. of User Licenses1
                                                                                                  Supported HostsLinux, Windows
                                                                                                  Product RangeVivado Design Suite Series

                                                                                                  Product Overview

                                                                                                  EF-VIVADO-ENTER-FL is a Vivado ML Enterprise Edition Floating (Server) License. The new Vivado™ ML Edition delivers breakthrough quality of results (QoR) improvements of up to 50% (average 10%) on complex designs, compared to the Vivado HLx Edition. New features and algorithms like ML-based logic optimization, congestion estimation, delay estimation, and intelligent design runs help automate strategies to reduce timing closure iterations.

                                                                                                  • Reduce compile times and enhance performance, high-level design
                                                                                                  • ML-based design optimization, accelerate design closure
                                                                                                  • Collaborative design environment, increase productivity
                                                                                                  • Linux, Windows supported hosts
                                                                                                  • Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000 supported families

                                                                                                  Technical Specifications

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Software Edition

                                                                                                  Enterprise

                                                                                                  No. of User Licenses

                                                                                                  1

                                                                                                  Product Range

                                                                                                  Vivado Design Suite Series

                                                                                                  Supported Families

                                                                                                  Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000

                                                                                                  License Type

                                                                                                  Floating

                                                                                                  Supported Hosts

                                                                                                  Linux, Windows

                                                                                                  Technical Docs (2)

                                                                                                  Handling Instructions EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5D992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.