New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  EK-U1-ZCU102-G-ED

                                                                                                  Evaluation Kit, XCZU9EG-2FFVB1156, Zynq UltraScale+, 32 / 64bit, ARM Cortex-A53, ARM Cortex-R5, NCNR

                                                                                                  AMD EK-U1-ZCU102-G-ED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-U1-ZCU102-G-ED
                                                                                                  Newark Part No.21AJ9994
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-U1-ZCU102-G-ED
                                                                                                  Newark Part No.21AJ9994
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits32 / 64bit
                                                                                                  Silicon Family NameZynq UltraScale+
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-R5
                                                                                                  Silicon Core NumberXCZU9EG-2FFVB1156
                                                                                                  Kit ContentsZCU102 Eval Board, Ethernet Cable, USB3 Adapter, Vivado Design Suite, Targus USB-3, USB Micro Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  EK-U1-ZCU102-G-ED is a Zynq UltraScale+ MPSoC ZCU102 evaluation kit with encryption disabled feature. The ZCU102 evaluation kit enables designers to jumpstart designs for automotive, industrial, video, and communications applications. This kit features a Zynq™ UltraScale+™ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali™-400 MP2 graphics processing unit based on 16nm FinFET+ programmable logic fabric by AMD. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications.

                                                                                                  • Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
                                                                                                  • DDR4 SODIMM – 4GB 64-bit w/ ECC attached to processing system (PS)
                                                                                                  • DDR4 component – 512MB 16-bit attached to programmable logic (PL)
                                                                                                  • PCIe® Root Port Gen2 x4, USB3, Display Port, and SATA, 4x SFP+ interfaces for Ethernet
                                                                                                  • HDMI video input and output (3 GTH), external retimer device driving an HDMI output connector
                                                                                                  • 4x SFP+ cage, SMA GTH support (4x SMA Tx/Rx connectors), UART To USB bridge, RJ45 Ethernet connector
                                                                                                  • HDMI video input and output (3 GTH), 9x GPIO user LEDs (8x PL, 1x PS)
                                                                                                  • System clocks, user clocks, jitter attenuated clocks, 2x SMA MGT input clocks
                                                                                                  • 12V wall adapter or ATX

                                                                                                  Contents

                                                                                                  ZCU102 evaluation board, Ethernet cable, USB3 adapter, Power cords and adapter, Access to a full seat of Vivado™ Design Suite: Design Edition, Targus USB-3, USB Micro cable, Access to SDSoC environment.

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Zynq UltraScale+

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-R5

                                                                                                  Kit Contents

                                                                                                  ZCU102 Eval Board, Ethernet Cable, USB3 Adapter, Vivado Design Suite, Targus USB-3, USB Micro Cable

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  32 / 64bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XCZU9EG-2FFVB1156

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.