New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  EK-U1-ZCU111-G-J

                                                                                                  Evaluation Kit, XCZU28DR-2FFVG1517E, Zynq UltraScale+ Family, ARM Cortex-A53/R5, 64bit, Filters

                                                                                                  AMD EK-U1-ZCU111-G-J
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-U1-ZCU111-G-J
                                                                                                  Newark Part No.28AK9144
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 42 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$12,161.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12,161.87
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-U1-ZCU111-G-J
                                                                                                  Newark Part No.28AK9144
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits64bit
                                                                                                  Silicon Family NameZynq UltraScale+
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-R5
                                                                                                  Silicon Core NumberXCZU28DR-2FFVG1517E
                                                                                                  Kit ContentsZCU111 Eval Brd, XM500 RFMC Add-on Card, filters, Cables, License, Access to AMS Ref Design, H/W,QSG
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  EK-U1-ZCU111-G-J is an AMD Zynq™ UltraScale+™ RFSoC ZCU111 evaluation kit. This kit features a Zynq UltraScale+ RFSoC supporting 8 12-bit 4.096GSPS ADCs, 8 14-bit 6.554GSPS DACs, and 8 soft-decision forward error correction (SD-FECs). Complete with Arm® Cortex®-A53 and Arm Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, this kit provides a rapid, comprehensive RF Analog-to-Digital signal chain prototyping platform. The AMD Zynq™ UltraScale+™ RFSoC ZCU111 evaluation kit that enables designers to jumpstart RF-Class analog designs for wireless, cable access, early-warning(EW)/radar, and other high-performance RF applications.

                                                                                                  • Zynq UltraScale+ RFSoC ZCU111 evaluation board with XCZU28DR-2FFVG1517E RFSoC
                                                                                                  • DDR4 component – 4GB, 64bit, 2666MT/s, attached to Programmable Logic (PL)
                                                                                                  • DDR4 SODIMM – 4GB 64bit, 2400MT/s, attached to Processor Subsystem (PS)
                                                                                                  • Ganged SFP28 cage to support up to 4 SFP/SFP+/zSFP+/SFP28 modules
                                                                                                  • USB3, DisplayPort, and SATA
                                                                                                  • FMC+ interface for I/O expansion with 12x 33Gb/s GTY transceiver, 34 user defined differential I/Os
                                                                                                  • XM500 RFMC balun transformer add-on card with 4 DACs/4 ADCs to baluns 4 DACs/4 ADCs to SMAs
                                                                                                  • Zynq UltraScale+ XCZU28DR-2FFVG1517E RFSoC: 8x 12-bit, 4.096GSPS RF-ADC
                                                                                                  • 8x 14-bit, 6.554GSPS RF-DAC, 930k system logic cells, 60.5Mb memory
                                                                                                  • 4272 DSP slices and 371 maximum I/O pins

                                                                                                  Contents

                                                                                                  ZCU111 evaluation board, XM500 RFMC Balun add-on card, 6 filters (2 LOW Pass Filters: DC-1300MHz, 2 LOW Pass Filters: 1 C)-2500MHz, 2 Band pass Filters: 3000-4300MHz), SD card, 6 SMA cables, Ethernet cable, Micro USB cable, Vivado• Design Suite: System Edition Voucher, Power cords and adapters.

                                                                                                  Notes

                                                                                                  Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Zynq UltraScale+

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-R5

                                                                                                  Kit Contents

                                                                                                  ZCU111 Eval Brd, XM500 RFMC Add-on Card, filters, Cables, License, Access to AMS Ref Design, H/W,QSG

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  64bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XCZU28DR-2FFVG1517E

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.