New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  EK-VHK158-G-J

                                                                                                  Evaluation Kit, XCVH1582-2MSEVSVA3697, Versal HBM, ARM Cortex-A72/R5F

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD EK-VHK158-G-J
                                                                                                  AMD EK-VHK158-G-J
                                                                                                  AMD EK-VHK158-G-J
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VHK158-G-J
                                                                                                  Newark Part No.12AM7330
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$21,858.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21,858.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VHK158-G-J
                                                                                                  Newark Part No.12AM7330
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAMD
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameVersal HBM
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A72, Cortex-R5F
                                                                                                  Silicon Core NumberXCVH1582-2MSEVSVA3697
                                                                                                  Kit ContentsVHK158 Brd, QSFP28/QSFP-DD Mod, Pwr Supply, 2-ETH/USB-C Cable, MicroSD Card, Voucher
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  EK-VHK158-G-J is a Versal HBM series VHK158 evaluation kit (Japan specific). It is equipped with the AMD Versal™ HBM VH1582 adaptive SoC, offers convergence of memory, compute, and connectivity with 32G HBM and 112G PAM4 transceivers. VHK158 evaluation kit is an evaluation platform for the Versal™ HBM series VH1582 device designed to keep up with the higher memory needs of compute intensive, memory bound applications, providing adaptable acceleration for data centre, wired networking, test & measurement, and aerospace & defence applications. The VHK158 board’s primary focus is to enable demonstration and evaluation of the VH1582 silicon and support customer application development. Applications include data centre, wired networking, test & measurement, aerospace & defence.

                                                                                                  • 32G HBM memory
                                                                                                  • 112G PAM4 transceivers
                                                                                                  • QSFP28 and QSFP-DD connectors for optical communication
                                                                                                  • PCIe® Gen5x8 and Gen3/4 x16 support
                                                                                                  • 32GB (2x 16 GB), 72-bit DDR4 DIMM
                                                                                                  • FMC+ connector with 8 GTYPs and 68 user-defined signals
                                                                                                  • System Controller with BEAM (web-based GUI user interface application)
                                                                                                  • Height is 24.651cm, length is 21.961cm, thickness is 1.6652mm ±8%
                                                                                                  • Power-on reset
                                                                                                  • 180W (12V) Power Supply, Operating Environmental Temperature 0◦C to +45◦C

                                                                                                  Contents

                                                                                                  VHK158 evaluation board, Two Ethernet cables, MicroSD card, USB type C cable, QSFP28 loopback module, QSFP-DD loopback module, Viv ado™ design suit voucher.

                                                                                                  Notes

                                                                                                  Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  AMD

                                                                                                  Silicon Family Name

                                                                                                  Versal HBM

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A72, Cortex-R5F

                                                                                                  Kit Contents

                                                                                                  VHK158 Brd, QSFP28/QSFP-DD Mod, Pwr Supply, 2-ETH/USB-C Cable, MicroSD Card, Voucher

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XCVH1582-2MSEVSVA3697

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.