New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debugger, Emulator & JTAG Tool Accessories
                      Print Page

                      HW-FMC-XM105-G

                      Debug Card, FMC Connector Adapter for Xilinx Spartan-6, Virtex-6 FPGA Mezzanine Cards, NCNR

                      AMD HW-FMC-XM105-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoHW-FMC-XM105-G
                      Newark Part No.47AC5051
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      See all Technical Docs
                      64 In Stock

                      Need more?

                      6 Delivery in 1-3 Business Days(US stock)
                      58 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$215.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $215.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoHW-FMC-XM105-G
                      Newark Part No.47AC5051
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Accessory TypeDebug Card
                      For Use WithXilinx FMC Supported Evaluation Boards
                      FeaturesVITA 57.1 FMC HPC Connector, Power Good LEDs
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      HW-FMC-XM105-G is a FMC XM105 debug card. The FMC XM105 debug card is designed to provide access to many of the pins on the FMC connector found on AMD FMC-supported boards including the SP601, SP605 and ML605. The FMC XM105 debug card provides a number of multi-position headers and connectors which break out FPGA interface signals to and from the board interface. A serial IIC bus re-programmable LVDS clock source and a pair of SMA connectors provide differential clock sources to the FMC-supported board FGPA. Low pin count (LPC) and high pin count (HPC) FMC board connector interfaces are supported. SP601 and SP605 boards provide a single FMC LPC interface. ML605 provides one FMC LPC and one FMC HPC interface. The FMC XM105 debug card contains a FMC HPC connector which mates with LPC or HPC FMC-supported board connectors.

                      • A 2Kb serial IIC EEPROM provides non-volatile storage

                      Contents

                      HW-FMC-XM105-G debug card, Four (4) mounting screws, Two (2) standoffs, Welcome letter.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      Accessory Type

                      Debug Card

                      Features

                      VITA 57.1 FMC HPC Connector, Power Good LEDs

                      SVHC

                      No SVHC (15-Jan-2018)

                      For Use With

                      Xilinx FMC Supported Evaluation Boards

                      Product Range

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.