Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC6SLX4-2TQG144C
Newark Part No.47AC6411
Product RangeSpartan-6 XC6SLX4
Technical Datasheet
229 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.260 |
Price for:Each
Minimum: 1
Multiple: 1
$22.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC6SLX4-2TQG144C
Newark Part No.47AC6411
Product RangeSpartan-6 XC6SLX4
Technical Datasheet
FPGA Type-
No. of Logic Cells3840Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade2
No.of User I/Os102I/O's
Process Technology45nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-6 XC6SLX4
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDCM, PLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-6
I/O Supply Voltage3.3V
Logic Case StyleTQFP
No. of I/O's102I/O's
No. of Logic Blocks3840
No. of Macrocells3840Macrocells
No. of Speed Grades2
Operating Frequency Max375MHz
Total RAM Bits216Kbit
Product Overview
XC6SLX4-2TQG144C is a Spartan®-6 FPGA IC. It provides leading system integration capabilities with the lowest total cost for high-volume applications. It offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. It offers the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications.
- Designed for low cost, multiple efficient integrated blocks, staggered pads
- Optimized selection of I/O standards, high-volume plastic wire-bonded packages
- Low static and dynamic power, 45nm process optimized for cost and low power
- Hibernate power-down mode for zero power
- Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
- Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
- Industry-leading IP and reference designs
- 3,840 logic cells, 600 slices, 4,800 flip-flops, 75 max distributed RAM (Kb)
- TQFP144 package
- Commercial temperature range from 0°C to +85°C
Technical Specifications
FPGA Type
-
IC Case / Package
TQFP
Speed Grade
2
Process Technology
45nm
Operating Temperature Min
0°C
Product Range
Spartan-6 XC6SLX4
MSL
-
Clock Management
DCM, PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
102I/O's
No. of Macrocells
3840Macrocells
Operating Frequency Max
375MHz
No. of Logic Cells
3840Logic Cells
No. of Pins
144Pins
No.of User I/Os
102I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-6
Logic Case Style
TQFP
No. of Logic Blocks
3840
No. of Speed Grades
2
Total RAM Bits
216Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability