| Quantity | Price |
|---|---|
| 1+ | $39.030 |
Product Information
Product Overview
XC6SLX9-2TQG144I is a Spartan®-6 FPGA that provides leading system integration capabilities with lowest total cost for high-volume applications. It delivers expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity. Built on a mature 45nm low-power copper process technology that delivers the optimal balance of cost, power, and performance, the Spartan-6 family offers new, more efficient, dual-register 6-i/p lookup table logic and a rich selection of built-in system-level blocks. This includes 18Kb (2 x 9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO™ technology, power-optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and device DNA protection.
- Multiple efficient integrated blocks, optimized selection of I/O standards, staggered pads
- High-volume plastic wire-bonded packages
- 45nm process optimized for cost and low power, hibernate power-down mode for zero power
- Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
- Multi-voltage, multi-standard SelectIO™ interface banks
- Low-cost HSTL and SSTL memory interfaces, hot swap compliance
- Integrated endpoint block for PCI Express designs, supply voltage range from 1.14V to 1.26V
- Low-cost PCI® technology support compatible with the 33MHz, 32- and 64-bit specification
- High-performance arithmetic and signal processing, fast 18 x 18 multiplier and 48-bit accumulator
- 144-TQFP (20x20) package, operating temperature range from -40°C to 100°C
Technical Specifications
SRAM based FPGA
TQFP
2
45nm (CMOS)
-40°C
Spartan-6 LX Series
-
DCM, PLL
1.14V
3.3V
102I/O's
9152Macrocells
375MHz
9152Logic Cells
144Pins
102I/O's
Surface Mount
100°C
-
To Be Advised
1.26V
Spartan-6
TQFP
9152
2
576Kbit
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate