Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7A100T-L2FGG484E
Newark Part No.47AC6414
Product RangeArtix-7 XC7A100T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.540 |
Price for:Each
Minimum: 1
Multiple: 1
$231.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7A100T-L2FGG484E
Newark Part No.47AC6414
Product RangeArtix-7 XC7A100T
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells101440Logic Cells
IC Case / PackageFCBGA
No. of Pins484Pins
Speed Grade-
No.of User I/Os285I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeArtix-7 XC7A100T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyArtix-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's285I/O's
No. of Logic Blocks101440
No. of Macrocells101440Macrocells
No. of Speed Grades-
Operating Frequency Max394MHz
Total RAM Bits4860Kbit
Product Overview
XC7A100T-L2FGG484E is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 101440 logic cells, 285 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 484 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Artix-7 XC7A100T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
285I/O's
No. of Macrocells
101440Macrocells
Operating Frequency Max
394MHz
No. of Logic Cells
101440Logic Cells
No. of Pins
484Pins
No.of User I/Os
285I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.05V
FPGA Family
Artix-7
Logic Case Style
FCBGA
No. of Logic Blocks
101440
No. of Speed Grades
-
Total RAM Bits
4860Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability