Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7A35T-1CSG324C
Newark Part No.47AC2238
Product RangeArtix-7 XC7A35T
Your Part Number
228 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.510 |
Price for:Each
Minimum: 1
Multiple: 1
$52.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7A35T-1CSG324C
Newark Part No.47AC2238
Product RangeArtix-7 XC7A35T
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells33280Logic Cells
IC Case / PackageCSBGA
No. of Pins324Pins
Speed Grade1
No.of User I/Os210I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeArtix-7 XC7A35T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyArtix-7
I/O Supply Voltage3.3V
Logic Case StyleCSBGA
No. of I/O's210I/O's
No. of Logic Blocks33280
No. of Macrocells33280Macrocells
No. of Speed Grades1
Operating Frequency Max464MHz
Total RAM Bits1800Kbit
Product Overview
XC7A35T-1CSG324C Artix 7 FPGA predominantly operate at a 1.0V core voltage. Optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 33,280 logic cells, 5,200 slices, 41,600 CLB flip-flops
- 400Kb maximum distributed RAM
- 50 block RAM/FIFO with ECC (36Kb each), 1800Kb total block RAM
- 250 maximum single-ended I/O, 120 maximum differential I/O pairs, 90 DSP slices
- 1 x PCIe® Gen2, 1 x (AMS) / XADC, 1 x configuration AES / HMAC blocks, 4 x GTP transceivers
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Artix-7 XC7A35T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
210I/O's
No. of Macrocells
33280Macrocells
Operating Frequency Max
464MHz
No. of Logic Cells
33280Logic Cells
No. of Pins
324Pins
No.of User I/Os
210I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.05V
FPGA Family
Artix-7
Logic Case Style
CSBGA
No. of Logic Blocks
33280
No. of Speed Grades
1
Total RAM Bits
1800Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
