| Quantity | Price |
|---|---|
| 1+ | $71.300 |
Product Information
Product Overview
XC7A35T-L1CPG236I is an Artix®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
- x4 Gen2 PCIe interface, 1,066Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 33,280 logic cells
- 5,200 slices, 400KB max distributed RAM configurable logic blocks (CLBs)
- 100 (18KB), 50 (36KB), 1800 max (KB) block RAM blocks
- CSBGA236 package
- Industrial temperature range from -40°C to +100°C
Technical Specifications
SRAM based FPGA
CSBGA
-
28nm (HKMG)
-40°C
Artix-7 XC7A35T
No SVHC (15-Jan-2018)
1.05V
Artix-7
CSBGA
33280
1
1800Kbit
33280Logic Cells
236Pins
106I/O's
Surface Mount
100°C
-
MMCM, PLL
950mV
3.3V
106I/O's
33280Macrocells
464MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate