Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7A50T-1CSG325C
Newark Part No.47AC6475
Product RangeArtix-7 XC7A50T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.940 |
Price for:Each
Minimum: 1
Multiple: 1
$95.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7A50T-1CSG325C
Newark Part No.47AC6475
Product RangeArtix-7 XC7A50T
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells52160Logic Cells
IC Case / PackageCSBGA
No. of Pins325Pins
Speed Grade1
No.of User I/Os150I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeArtix-7 XC7A50T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyArtix-7
I/O Supply Voltage3.3V
Logic Case StyleCSBGA
No. of I/O's150I/O's
No. of Logic Blocks52160
No. of Macrocells52160Macrocells
No. of Speed Grades1
Operating Frequency Max464MHz
Total RAM Bits2700Kbit
Product Overview
XC7A50T-1CSG325C is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 52160 logic cells, 150 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 325 pin CSBGA package
- Operating temperature range from 0°C to 85°C
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Artix-7 XC7A50T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
150I/O's
No. of Macrocells
52160Macrocells
Operating Frequency Max
464MHz
No. of Logic Cells
52160Logic Cells
No. of Pins
325Pins
No.of User I/Os
150I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.05V
FPGA Family
Artix-7
Logic Case Style
CSBGA
No. of Logic Blocks
52160
No. of Speed Grades
1
Total RAM Bits
2700Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability