Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7K160T-1FBG676C
Newark Part No.47AC6503
Product RangeKintex-7 XC7K160T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $442.330 |
Price for:Each
Minimum: 1
Multiple: 1
$442.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7K160T-1FBG676C
Newark Part No.47AC6503
Product RangeKintex-7 XC7K160T
Technical Datasheet
FPGA Type-
No. of Logic Cells162240Logic Cells
IC Case / PackageFCBGA
No. of Pins676Pins
Speed Grade1
No.of User I/Os250I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeKintex-7 XC7K160T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyKintex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's250I/O's
No. of Logic Blocks162240
No. of Macrocells162240Macrocells
No. of Speed Grades1
Operating Frequency Max625MHz
Total RAM Bits11700Kbit
Product Overview
XC7K160T-1FBG676C is a Kintex®-7 FPGA IC. The Kintex®-7 FPGA IC is optimized for the best price-performance ratio, offering up to 2× improvement over previous-generation devices. It enables a new class of high-efficiency FPGAs ideal for applications requiring scalable performance and cost-effective processing.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 162240 logic cells, 250 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 676 pin FCBGA package
- Operating temperature range from 0°C to 85°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Kintex-7 XC7K160T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
250I/O's
No. of Macrocells
162240Macrocells
Operating Frequency Max
625MHz
No. of Logic Cells
162240Logic Cells
No. of Pins
676Pins
No.of User I/Os
250I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Kintex-7
Logic Case Style
FCBGA
No. of Logic Blocks
162240
No. of Speed Grades
1
Total RAM Bits
11700Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability