Quantity | Price |
---|---|
1+ | $2,386.120 |
Product Information
Product Overview
XC7K325T-1FFG676I is a Kintex®-7 FPGA. It is optimized for best price-performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs. It has built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, it enables an unparalleled increase in system performance with 2.9Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. It has advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s
- 326,080 logic cells, 840 DSP slices
- 10 CMTs, 1 PCIe, 16 GTXs, 10 total I/O banks
- 500 maximum user I/O
- 32 transceivers, 12.5Gb/s transceivers speed
- 800Gb/s serial bandwidth, x8 Gen2 PCIe interface
- 1,866Mb/s memory interface
- 1.2V to 3.3V I/O voltage
Technical Specifications
-
FCBGA
1
28nm (HKMG)
-40°C
Kintex UltraScale Series
-
MMCM, PLL
970mV
3.3V
250I/O's
326080Macrocells
625MHz
326080Logic Cells
676Pins
250I/O's
Surface Mount
100°C
-
To Be Advised
1.03V
Kintex-7
FCBGA
326080
1
16020Kbit
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate