Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7K410T-L2FFG900E
Newark Part No.47AC6539
Product RangeKintex-7 XC7K410T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,710.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4,710.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7K410T-L2FFG900E
Newark Part No.47AC6539
Product RangeKintex-7 XC7K410T
Technical Datasheet
FPGA Type-
No. of Logic Cells406720Logic Cells
IC Case / PackageFCBGA
No. of Pins900Pins
Speed Grade-
No.of User I/Os350I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeKintex-7 XC7K410T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyKintex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's350I/O's
No. of Logic Blocks406720
No. of Macrocells406720Macrocells
No. of Speed Grades-
Operating Frequency Max710MHz
Total RAM Bits28620Kbit
Product Overview
XC7K410T-L2FFG900E is a Kintex®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factors, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for best price performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
- x8 Gen2 PCIe interface, 1,866Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 406,720 logic cells
- 63,550 slices, 5,663KB max distributed RAM configurable logic blocks (CLBs)
- 1,590 (18KB), 795 (36KB), 28,620 max (KB) block RAM blocks
- 900-pin FCBGA package
- Extended temperature range from 0 to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Kintex-7 XC7K410T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
350I/O's
No. of Macrocells
406720Macrocells
Operating Frequency Max
710MHz
No. of Logic Cells
406720Logic Cells
No. of Pins
900Pins
No.of User I/Os
350I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Kintex-7
Logic Case Style
FCBGA
No. of Logic Blocks
406720
No. of Speed Grades
-
Total RAM Bits
28620Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability