Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7S100-1FGGA676C
Newark Part No.57AJ5889
Product RangeSpartan-7 XC7S100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.960 |
Price for:Each
Minimum: 1
Multiple: 1
$152.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7S100-1FGGA676C
Newark Part No.57AJ5889
Product RangeSpartan-7 XC7S100
Technical Datasheet
FPGA Type-
No. of Logic Cells102400Logic Cells
IC Case / PackageFPBGA
No. of Pins676Pins
Speed Grade1
No.of User I/Os400I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-7 XC7S100
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950V
FPGA FamilySpartan-7
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's400I/O's
No. of Logic Blocks102400
No. of Macrocells102400Macrocells
No. of Speed Grades1
Operating Frequency Max464MHz
Total RAM Bits4320Kbit
Product Overview
XC7S100-1FGGA676C is a FPGA. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance with 2.9 Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3 TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs.
- Advanced FPGA logic based on real 6-i/p LUT technology configurable as distributed memory
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866 Mb/s
- Built-in multi-gigabit transceivers from 600Mb/s to max rates of 6.6Gb/s up to 28.05Gb/s
- User configurable analogue interface incorporating dual 12bit 1MSPS ADCs w/ on-chip thermal, sensors
- DSP slices with 25 x 18 multiplier, 48-bit accumulator and pre-adder
Technical Specifications
FPGA Type
-
IC Case / Package
FPBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Spartan-7 XC7S100
MSL
MSL 3 - 168 hours
Clock Management
MMCM, PLL
Core Supply Voltage Min
950V
I/O Supply Voltage
3.3V
No. of I/O's
400I/O's
No. of Macrocells
102400Macrocells
Operating Frequency Max
464MHz
No. of Logic Cells
102400Logic Cells
No. of Pins
676Pins
No.of User I/Os
400I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.05V
FPGA Family
Spartan-7
Logic Case Style
FPBGA
No. of Logic Blocks
102400
No. of Speed Grades
1
Total RAM Bits
4320Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability