Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7S100-L1FGGA484I
Newark Part No.17AH9547
Product RangeSpartan-7 XC7S100
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.010 |
Price for:Each
Minimum: 1
Multiple: 1
$175.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7S100-L1FGGA484I
Newark Part No.17AH9547
Product RangeSpartan-7 XC7S100
Technical Datasheet
FPGA Type-
No. of Logic Cells102400Logic Cells
IC Case / PackageFPBGA
No. of Pins484Pins
Speed Grade-
No.of User I/Os338I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSpartan-7 XC7S100
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max980mV
Core Supply Voltage Min920mV
FPGA FamilySpartan-7
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's338I/O's
No. of Logic Blocks102400
No. of Macrocells102400Macrocells
No. of Speed Grades-
Operating Frequency Max464MHz
Total RAM Bits4320Kbit
Product Overview
XC7S100-L1FGGA484I is a Spartan®-7 FPGA IC. The Spartan®-7 FPGA IC is optimized for low cost, minimal power consumption, and high I/O performance. Housed in a compact, low-cost package, it is ideal for designs requiring the smallest PCB footprint and efficient resource use in embedded and consumer applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 102400 logic cells, 338 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 484 pin FPBGA package
- Operating temperature range from -40°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FPBGA
Speed Grade
-
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Spartan-7 XC7S100
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
980mV
FPGA Family
Spartan-7
Logic Case Style
FPBGA
No. of Logic Blocks
102400
No. of Speed Grades
-
Total RAM Bits
4320Kbit
No. of Logic Cells
102400Logic Cells
No. of Pins
484Pins
No.of User I/Os
338I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
920mV
I/O Supply Voltage
3.3V
No. of I/O's
338I/O's
No. of Macrocells
102400Macrocells
Operating Frequency Max
464MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability