Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7Z015-3CLG485E
Newark Part No.47AC6621
Product RangeZynq Family 7000 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $241.120 |
Price for:Each
Minimum: 1
Multiple: 1
$241.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7Z015-3CLG485E
Newark Part No.47AC6621
Product RangeZynq Family 7000 Series Microprocessors
Technical Datasheet
Product RangeZynq Family 7000 Series Microprocessors
CPU Speed866MHz
Core ArchitectureARM Cortex-A9
MPU Case StyleCSBGA
No. of Pins485Pins
MPU FamilyZynq
MPU Series7000
MSL-
Technical Specifications
Product Range
Zynq Family 7000 Series Microprocessors
Core Architecture
ARM Cortex-A9
No. of Pins
485Pins
MPU Series
7000
SVHC
No SVHC (15-Jan-2018)
CPU Speed
866MHz
MPU Case Style
CSBGA
MPU Family
Zynq
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability