Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7Z030-L2FFG676I
Newark Part No.47AC6627
Product RangeZynq Family 7000 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $686.250 |
Price for:Each
Minimum: 1
Multiple: 1
$686.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7Z030-L2FFG676I
Newark Part No.47AC6627
Product RangeZynq Family 7000 Series Microprocessors
Technical Datasheet
Product RangeZynq Family 7000 Series Microprocessors
CPU Speed800MHz
Core ArchitectureARM Cortex-A9
MPU Case StyleFCBGA
No. of Pins676Pins
MPU FamilyZynq
MPU Series7000
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
XC7Z030-L2FFG676I is a Zynq®-7000 SoC. The Zynq®-7000 SoC is based on the Xilinx All Programmable SoC architecture. It integrates a feature-rich dual-core ARM® Cortex™-A9 processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 forms the core of the PS and is complemented by on-chip memory, external memory interfaces, and a wide range of peripheral connectivity options. This device is ideal for applications in industrial automation, medical, automotive, and communications.
- Dual-core ARM Cortex-A9 MPCore™ with CoreSight™
- Speed grade (-L2)
- Kintex®-7 FPGA fabric with approximately 125K logic cells for custom logic integration
- Supports DDR2/DDR3/DDR3L/LPDDR2 with integrated memory controller
- Includes USB 2.0 OTG, Gigabit Ethernet, SD/SDIO, CAN, UART, SPI, and I2C
- On-chip 256KB RAM and 32KB L1 cache, 512KB L2 cache for fast data access
- AXI interconnect and 8-channel DMA for efficient PS to PL data transfers
- Secure boot with AES, SHA-256 encryption, and RSA authentication support
- Available in 676 pin FCBGA package
- Operating temperature range from –40°C to +100°C
Technical Specifications
Product Range
Zynq Family 7000 Series Microprocessors
Core Architecture
ARM Cortex-A9
No. of Pins
676Pins
MPU Series
7000
SVHC
No SVHC (15-Jan-2018)
CPU Speed
800MHz
MPU Case Style
FCBGA
MPU Family
Zynq
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability