Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCKU035-1FBVA676I
Newark Part No.47AC6358
Product RangeKintex UltraScale XCKU035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,839.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,839.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU035-1FBVA676I
Newark Part No.47AC6358
Product RangeKintex UltraScale XCKU035
Technical Datasheet
FPGA Type-
No. of Logic Cells444343Logic Cells
IC Case / PackageFCBGA
No. of Pins676Pins
Speed Grade1
No.of User I/Os312I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeKintex UltraScale XCKU035
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max979mV
Core Supply Voltage Min922mV
FPGA FamilyKintex UltraScale Series
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's312I/O's
No. of Logic Blocks444343
No. of Macrocells444343Macrocells
No. of Speed Grades1
Operating Frequency Max630MHz
Total RAM Bits19456Kbit
Product Overview
XCKU035-1FBVA676I is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Slowest speed grade
- 444K logic cells and 19Mb block RAM
- Features 520 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 16 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 676 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
-
Operating Temperature Min
-40°C
Product Range
Kintex UltraScale XCKU035
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
922mV
I/O Supply Voltage
3.3V
No. of I/O's
312I/O's
No. of Macrocells
444343Macrocells
Operating Frequency Max
630MHz
No. of Logic Cells
444343Logic Cells
No. of Pins
676Pins
No.of User I/Os
312I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
979mV
FPGA Family
Kintex UltraScale Series
Logic Case Style
FCBGA
No. of Logic Blocks
444343
No. of Speed Grades
1
Total RAM Bits
19456Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability