Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCKU035-2FBVA676E
Newark Part No.47AC6360
Product RangeKintex UltraScale XCKU035
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,159.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2,159.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU035-2FBVA676E
Newark Part No.47AC6360
Product RangeKintex UltraScale XCKU035
Technical Datasheet
FPGA Type-
No. of Logic Cells444343Logic Cells
IC Case / PackageFCBGA
No. of Pins676Pins
Speed Grade2
No.of User I/Os312I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeKintex UltraScale XCKU035
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max979mV
Core Supply Voltage Min922mV
FPGA FamilyKintex UltraScale Series
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's312I/O's
No. of Logic Blocks444343
No. of Macrocells444343Macrocells
No. of Speed Grades2
Operating Frequency Max725MHz
Total RAM Bits19456Kbit
Product Overview
XCKU035-2FBVA676E is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Mid speed grade
- 444K logic cells and 19Mb block RAM
- Features 520 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 16 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 676 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
-
Operating Temperature Min
0°C
Product Range
Kintex UltraScale XCKU035
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
922mV
I/O Supply Voltage
3.3V
No. of I/O's
312I/O's
No. of Macrocells
444343Macrocells
Operating Frequency Max
725MHz
No. of Logic Cells
444343Logic Cells
No. of Pins
676Pins
No.of User I/Os
312I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
979mV
FPGA Family
Kintex UltraScale Series
Logic Case Style
FCBGA
No. of Logic Blocks
444343
No. of Speed Grades
2
Total RAM Bits
19456Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
