Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCKU035-2SFVA784E
Newark Part No.66AH1395
Product RangeKintex UltraScale XCKU035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,989.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,989.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU035-2SFVA784E
Newark Part No.66AH1395
Product RangeKintex UltraScale XCKU035
Technical Datasheet
FPGA Type-
No. of Logic Cells444343Logic Cells
IC Case / PackageFCBGA
No. of Pins784Pins
Speed Grade2
No.of User I/Os468I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeKintex UltraScale XCKU035
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max979mV
Core Supply Voltage Min922mV
FPGA FamilyKintex UltraScale
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's468I/O's
No. of Logic Blocks444343
No. of Macrocells444343Macrocells
No. of Speed Grades2
Operating Frequency Max725MHz
Total RAM Bits19456Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
-
Operating Temperature Min
0°C
Product Range
Kintex UltraScale XCKU035
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
979mV
FPGA Family
Kintex UltraScale
Logic Case Style
FCBGA
No. of Logic Blocks
444343
No. of Speed Grades
2
Total RAM Bits
19456Kbit
No. of Logic Cells
444343Logic Cells
No. of Pins
784Pins
No.of User I/Os
468I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
922mV
I/O Supply Voltage
3.3V
No. of I/O's
468I/O's
No. of Macrocells
444343Macrocells
Operating Frequency Max
725MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate