Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCKU11P-2FFVE1517I
Newark Part No.17AH9493
Product RangeKintex UltraScale+ XCKU11P
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,616.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6,616.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU11P-2FFVE1517I
Newark Part No.17AH9493
Product RangeKintex UltraScale+ XCKU11P
Technical Datasheet
FPGA Type-
No. of Logic Cells653100Logic Cells
IC Case / PackageFCBGA
No. of Pins1517Pins
Speed Grade2
No.of User I/Os512I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeKintex UltraScale+ XCKU11P
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max876mV
Core Supply Voltage Min825mV
FPGA FamilyKintex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's512I/O's
No. of Logic Blocks653100
No. of Macrocells653100Macrocells
No. of Speed Grades2
Operating Frequency Max775MHz
Total RAM Bits21100Kbit
Product Overview
XCKU11P-2FFVE1517I is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- Mid speed grade
- 653.1K logic cells, 298,560 CLB LUTs
- 21.1Mbit block RAM ideal for memory-heavy processing
- 512 I/O pins for extensive external interfacing
- 32 × 16.3Gb/s GTH, 20 × 32.75Gb/s GTY transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- Available in 1517 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
-
Operating Temperature Min
-40°C
Product Range
Kintex UltraScale+ XCKU11P
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
876mV
FPGA Family
Kintex UltraScale+
Logic Case Style
FCBGA
No. of Logic Blocks
653100
No. of Speed Grades
2
Total RAM Bits
21100Kbit
No. of Logic Cells
653100Logic Cells
No. of Pins
1517Pins
No.of User I/Os
512I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
825mV
I/O Supply Voltage
3.3V
No. of I/O's
512I/O's
No. of Macrocells
653100Macrocells
Operating Frequency Max
775MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001A7B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability