Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCKU11P-L2FFVA1156E
Newark Part No.17AH9487
Product RangeKintex UltraScale+ XCKU11P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,881.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5,881.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU11P-L2FFVA1156E
Newark Part No.17AH9487
Product RangeKintex UltraScale+ XCKU11P
Technical Datasheet
FPGA Type-
No. of Logic Cells653100Logic Cells
IC Case / PackageFCBGA
No. of Pins1156Pins
Speed Grade-
No.of User I/Os464I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max110°C
Product RangeKintex UltraScale+ XCKU11P
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max742mV
Core Supply Voltage Min698mV
FPGA FamilyKintex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's464I/O's
No. of Logic Blocks653100
No. of Macrocells653100Macrocells
No. of Speed Grades-
Operating Frequency Max725MHz
Total RAM Bits21100Kbit
Product Overview
XCKU11P-L2FFVA1156E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- Slowest or mid speed grade
- 653.1K logic cells, 298,560 CLB LUTs
- 21.1Mbit block RAM ideal for memory-heavy processing
- 512 I/O pins for extensive external interfacing
- 32 × 16.3Gb/s GTH, 20 × 32.75Gb/s GTY transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- Available in 1156 pin FCBGA package
- Operating temperature range from 0°C to 110°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
-
Operating Temperature Min
0°C
Product Range
Kintex UltraScale+ XCKU11P
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
742mV
FPGA Family
Kintex UltraScale+
Logic Case Style
FCBGA
No. of Logic Blocks
653100
No. of Speed Grades
-
Total RAM Bits
21100Kbit
No. of Logic Cells
653100Logic Cells
No. of Pins
1156Pins
No.of User I/Os
464I/O's
IC Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
698mV
I/O Supply Voltage
3.3V
No. of I/O's
464I/O's
No. of Macrocells
653100Macrocells
Operating Frequency Max
725MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability