New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  XCKU15P-L2FFVA1156E

                                                                                                  FPGA, 1143450 LOGIC CELLS, FCBGA-1156

                                                                                                  Date/Lot Code

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD XCKU15P-L2FFVA1156E
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXCKU15P-L2FFVA1156E
                                                                                                  Newark Part No.17AH9494
                                                                                                  Product RangeKintex UltraScale+ XCKU15P
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8,245.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,245.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXCKU15P-L2FFVA1156E
                                                                                                  Newark Part No.17AH9494
                                                                                                  Product RangeKintex UltraScale+ XCKU15P
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA Type-
                                                                                                  No. of Logic Cells1143450Logic Cells
                                                                                                  IC Case / PackageFCBGA
                                                                                                  No. of Pins1156Pins
                                                                                                  Speed Grade-
                                                                                                  No.of User I/Os516I/O's
                                                                                                  Process Technology-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max110°C
                                                                                                  Product RangeKintex UltraScale+ XCKU15P
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (15-Jan-2018)
                                                                                                  Clock ManagementMMCM, PLL
                                                                                                  Core Supply Voltage Max742mV
                                                                                                  Core Supply Voltage Min698mV
                                                                                                  FPGA FamilyKintex UltraScale+
                                                                                                  I/O Supply Voltage3.3V
                                                                                                  Logic Case StyleFCBGA
                                                                                                  No. of I/O's516I/O's
                                                                                                  No. of Logic Blocks1143450
                                                                                                  No. of Macrocells1143450Macrocells
                                                                                                  No. of Speed Grades-
                                                                                                  Operating Frequency Max725MHz
                                                                                                  Total RAM Bits34600Kbit

                                                                                                  Product Overview

                                                                                                  XCKU15P-L2FFVA1156E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.

                                                                                                  • Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
                                                                                                  • Slowest or mid speed grade
                                                                                                  • 1,143K logic cells, 522,720 CLB LUTs
                                                                                                  • 34.6Mbit block RAM ideal for memory-heavy processing
                                                                                                  • 668 I/O pins for extensive external interfacing
                                                                                                  • 44 × 16.3Gb/s GTH, 32 × 32.75Gb/s GTY transceivers
                                                                                                  • VCXO integration reduces clocking component cost
                                                                                                  • I/O voltage of 3.3V
                                                                                                  • Available in 1156 pin FCBGA package
                                                                                                  • Operating temperature range from 0°C to 110°C

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  FCBGA

                                                                                                  Speed Grade

                                                                                                  -

                                                                                                  Process Technology

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Kintex UltraScale+ XCKU15P

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Core Supply Voltage Max

                                                                                                  742mV

                                                                                                  FPGA Family

                                                                                                  Kintex UltraScale+

                                                                                                  Logic Case Style

                                                                                                  FCBGA

                                                                                                  No. of Logic Blocks

                                                                                                  1143450

                                                                                                  No. of Speed Grades

                                                                                                  -

                                                                                                  Total RAM Bits

                                                                                                  34600Kbit

                                                                                                  No. of Logic Cells

                                                                                                  1143450Logic Cells

                                                                                                  No. of Pins

                                                                                                  1156Pins

                                                                                                  No.of User I/Os

                                                                                                  516I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  110°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Clock Management

                                                                                                  MMCM, PLL

                                                                                                  Core Supply Voltage Min

                                                                                                  698mV

                                                                                                  I/O Supply Voltage

                                                                                                  3.3V

                                                                                                  No. of I/O's

                                                                                                  516I/O's

                                                                                                  No. of Macrocells

                                                                                                  1143450Macrocells

                                                                                                  Operating Frequency Max

                                                                                                  725MHz

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991D
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.