New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  XCS30XL-4PQ208C

                                                                                                  FPGA, Spartan-XL, 169 I/O's, 1368 Logic Cells, 4 Speed Grade, 0 to 85 °C, PQFP-208

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD XCS30XL-4PQ208C
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXCS30XL-4PQ208C
                                                                                                  Newark Part No.69C6634
                                                                                                  Product RangeSpartan-XL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXCS30XL-4PQ208C
                                                                                                  Newark Part No.69C6634
                                                                                                  Product RangeSpartan-XL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA Type-
                                                                                                  No. of Logic Cells1368Logic Cells
                                                                                                  IC Case / PackagePQFP
                                                                                                  No. of Pins208Pins
                                                                                                  Speed Grade4
                                                                                                  No.of User I/Os169I/O's
                                                                                                  Process Technology-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeSpartan-XL Series
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  XCS30XL-4PQ208C is a Spartan-XL FPGA. It is a high-volume production FPGA solution that delivers all the key requirements for ASIC replacement up to 40,000 gates. These requirements include high performance, on-chip RAM, core solutions, and prices that, in high volume, approach and in many cases are equivalent to mask programmed ASIC devices. It is implemented with a regular, flexible, programmable architecture of configurable logic blocks (CLBs), interconnected by a powerful hierarchy of versatile routing resources (routing channels), and surrounded by a perimeter of programmable input/output blocks. The device is customized by loading configuration data into internal static memory cells. Re-programming is possible an unlimited number of times. It can be used where hardware must be adapted to different user applications. FPGA is ideal for shortening design and development cycles, and also offers a cost-effective solution for production rates well beyond 50,000 systems per month.

                                                                                                  • 3.3V supply for low power with 5V tolerant I/Os, power down input, higher performance
                                                                                                  • Faster carry logic, more flexible high-speed clock network, input fast capture latch
                                                                                                  • Latch capability in configurable logic blocks, 5V and 3.3V PCI compliant
                                                                                                  • Enhanced boundary scan, express mode configuration
                                                                                                  • On-chip SelectRAM™ memory, fully PCI compliant
                                                                                                  • Full readback capability for program verification and internal node observability
                                                                                                  • Dedicated high-speed carry logic, internal 3-state bus capability
                                                                                                  • Eight global low-skew clock or signal networks, IEEE 1149.1-compatible boundary scan logic
                                                                                                  • 1368 logic cells, 30,000 max system gates, 10,000-30,000 typical gate range (logic and RAM)
                                                                                                  • 24 x 24 CLB matrix, 576 total CLBs, 1,536 no. of flip-flops, 192 max. avail. user I/O

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  PQFP

                                                                                                  Speed Grade

                                                                                                  4

                                                                                                  Process Technology

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Spartan-XL Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Logic Cells

                                                                                                  1368Logic Cells

                                                                                                  No. of Pins

                                                                                                  208Pins

                                                                                                  No.of User I/Os

                                                                                                  169I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.