Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCSU10P-2SBVB625E
Newark Part No.44AM8321
Product RangeSpartan UltraScale+ Series
Technical Datasheet
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.170 |
Price for:Each
Minimum: 1
Multiple: 1
$59.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCSU10P-2SBVB625E
Newark Part No.44AM8321
Product RangeSpartan UltraScale+ Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells10938Logic Cells
IC Case / PackageFCBGA
No. of Pins625Pins
Speed Grade2
No.of User I/Os304I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max110°C
Product RangeSpartan UltraScale+ Series
Qualification-
SVHCTo Be Advised
Product Overview
XCSU10P-2SBVB625E is a Spartan™ UltraScale+™ FPGA. It is optimized for cost-sensitive applications requiring high I/O count, low power, and state-of-the-art security features. Key applications include industrial and edge (factory automation and robotics, IIoT gateways and edge appliances, smart city and smart grid), healthcare and sciences (medical equipment, imaging (ultrasound, CT/MRI, endoscopy), wired and wireless (wireless infrastructure, access network and connectivity), data center and cloud (storage acceleration, data center interconnect).
- Up to 3200Mb/s supporting advanced vision sensors (MIPI, SLVS-EC), 4-lane MIPI channels supported
- PCI Express Gen4 x8 support, DMA IP further simplifies interfacing
- Integrated hard IP: PCIe Gen4 x8, LPDDR4x/5 memory controller, platform management controller
- Offers the most security features of any AMD cost-optimized FPGA product
- PQC with NIST-approved algorithms and AES-GCM for secure configuration
- Each device is unique and identifiable through physical unclonable function
- 16nm process technology
- 10938 logic cells, 304I/O's
- 625-pin FCBGA package
- Extended temperature range from 0 to 100°C
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
16nm
Operating Temperature Min
0°C
Product Range
Spartan UltraScale+ Series
SVHC
To Be Advised
No. of Logic Cells
10938Logic Cells
No. of Pins
625Pins
No.of User I/Os
304I/O's
IC Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A4
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability