Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCZU9EG-2FFVB1156I
Newark Part No.67AC8660
Product RangeZynq Family UltraScale+ Series FPGAs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,955.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5,955.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCZU9EG-2FFVB1156I
Newark Part No.67AC8660
Product RangeZynq Family UltraScale+ Series FPGAs
Technical Datasheet
Product RangeZynq Family UltraScale+ Series FPGAs
CPU Speed1.5GHz
Core ArchitectureARM Cortex-A53, ARM Cortex-R5
MPU Case StyleFCBGA
No. of Pins1156Pins
MPU FamilyZynq
MPU SeriesUltraScale+
SVHCTo Be Advised
Product Overview
The Xilinx® Zynq® UltraScale+™ MPSoCs are available in -3, -2, -1 speed grades, with -3E devices having the highest performance. The -2LE and -1LI devices can operate at a VCCINT voltage at 0.85V or 0.72V and are screened for lower maximum s -ঞc power. When operated at VCCINT = 0.85V, using -2LE and -1LI devices, the speed sr;cbCc-ঞon for the L devices is the same as the -2I or -1I speed grades. When operated at VCCINT = 0.72V, the -2LE and -1LI performance and s -ঞc and dynamic power is reduced.
- Application Processing Unit: Quad-core ARM Cortex-A53 MPCore with CoreSight; NEON & Single/Double Precision Floating Point; 32KB/32KB L1 Cache, 1MB L2 Cache
- Real-Time Processing Unit: Dual-core ARM Cortex-R5 with CoreSight; Single/Double Precision Floating Point; 32KB/32KB L1 Cache, and TCM
- Embedded and External Memory: 256KB On-Chip Memory w/ECC; External DDR4; DDR3; DDR3L; LPDDR4; LPDDR3; External Quad-SPI; NAND; eMMC
- General Connectivity: 214 PS I/O; UART; CAN; USB 2.0; I2C; SPI; 32b GPIO; Real Time Clock; WatchDog Timers; Triple Timer Counters
- High-Speed Connectivity: 4 PS-GTR; PCIe Gen1/2; Serial ATA 3.1; DisplayPort 1.2a; USB 3.0; SGMII
- Graphic Processing Unit: ARM Mali™-400 MP2; 64KB L2 Cache
Technical Specifications
Product Range
Zynq Family UltraScale+ Series FPGAs
Core Architecture
ARM Cortex-A53, ARM Cortex-R5
No. of Pins
1156Pins
MPU Series
UltraScale+
SVHC
To Be Advised
CPU Speed
1.5GHz
MPU Case Style
FCBGA
MPU Family
Zynq
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability