Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
| 5+ | $21.920 |
| 10+ | $21.510 |
| 25+ | $21.080 |
| 50+ | $20.080 |
| 100+ | $18.300 |
| 250+ | $16.710 |
Price for:Each
Minimum: 1
Multiple: 1
$23.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCT73L-15
Newark Part No.63W4990
Technical Datasheet
Thickness0.15mm
Conductive MaterialAcrylic Polymer
Thermal Conductivity1W/m.K
Thermal Impedance-
Volume Resistivity-
External Length305mm
External Width305mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FCTL73-15 is a 305 x 305 x 0.15mm white acrylic polymer adhesive Thermal-conductive Tape used to seal gaps among PCBs, heat dissipating modules, metallic structures and machine casings. When the product is applied, heat is conducted away from sensitive components while uneven surfaces are properly flattened and filled. The adhesive is also electrically isolating.
- UL94V-0 Flammability rating
- -20 to +120°C Temperature range
Technical Specifications
Thickness
0.15mm
Thermal Conductivity
1W/m.K
Volume Resistivity
-
External Width
305mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
305mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate