Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.410 |
| 5+ | $25.200 |
| 10+ | $24.740 |
| 25+ | $24.270 |
| 50+ | $23.170 |
| 100+ | $21.170 |
| 250+ | $19.400 |
Price for:Each
Minimum: 1
Multiple: 1
$27.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCT73L-25
Newark Part No.63W4991
Technical Datasheet
Thickness0.25mm
Conductive MaterialAcrylic Polymer
Thermal Conductivity1W/m.K
Thermal Impedance0.85°C/W
Volume Resistivity-
External Length305mm
External Width305mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.25mm
Thermal Conductivity
1W/m.K
Volume Resistivity
-
External Width
305mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Acrylic Polymer
Thermal Impedance
0.85°C/W
External Length
305mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
