Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.520 |
10+ | $1.430 |
25+ | $1.350 |
50+ | $1.250 |
100+ | $1.170 |
250+ | $1.060 |
500+ | $0.929 |
1000+ | $0.854 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMPC151525T
Newark Part No.46T6812
Technical Datasheet
Thermal Resistance10.21°C/W
Packages Cooled-
External Width - Metric15mm
External Height - Metric2.5mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.59"
External Height - Imperial0.098"
External Length - Imperial0.59"
External Diameter - Imperial-
Product Range-
Alternatives for MPC151525T
2 Products Found
Product Overview
The MPC151525T is a 15x15x2.0mm is a low-profile, light-weight, flat Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides excellent heat dissipation without storing heat within its self. The MPCHS also has the lowest thermal capacity of unit volume compared to copper and aluminium heat sinks. Supplied with thermal adhesive tape as standard, without adhesive tape is available upon request.
- Flat shape
Applications
HVAC
Technical Specifications
Thermal Resistance
10.21°C/W
External Width - Metric
15mm
External Length - Metric
15mm
Heat Sink Material
Ceramic
External Height - Imperial
0.098"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
2.5mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.59"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate