Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoW6TR315G-3.0
Newark Part No.63W4486
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $240.51 |
| 5+ | $224.67 |
| 10+ | $215.22 |
| 25+ | $199.29 |
| 50+ | $188.50 |
| 100+ | $181.58 |
Price for:Each
Minimum: 1
Multiple: 1
$240.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoW6TR315G-3.0
Newark Part No.63W4486
Technical Datasheet
Insulator Body MaterialSilicone Rubber
Thermal Conductivity3.15W/m.K
Breakdown Voltage Vbr-
Thickness3mm
Volume Resistivity-
Thermal Impedance0.69°C/W
Dielectric Strength1kV/mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
1kV/mm
SVHC
No SVHC (27-Jun-2024)
Thermal Conductivity
3.15W/m.K
Thickness
3mm
Thermal Impedance
0.69°C/W
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate