Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $523.950 |
Price for:Each
Minimum: 1
Multiple: 1
$523.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part No600
Newark Part No.21M3234
Technical Datasheet
Temperature Max850°F
Temperature Min350°F
Output Power600W
Supply Voltage VAC240V
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 600 is a 2-1/2 lbs general purpose industrial Solder Pot offers superior performance and reliable control of solder temperature. This pot is used as bullet proof and glutton for punishment. Uses include tinning the ends of stranded wire leads, pre-tinning small electrical parts, re-tinning soldering iron tips and dip soldering small circuit boards. Internal dross is moved to lip where it cinders away. Dross skimmers are safer and more efficient than paddles, spoons and sticks that contaminate solder and lower temperature.
- Wide lipped crucible for easy fixture mounting
- Grey Cast iron crucible is chemically stable and highly resistant
- Designed with cartridge heating elements inserted directly into the crucible
- Internal removable dross skimmer increases operator safety, maintains solder purity and temperature
Applications
Maintenance & Repair
Notes
Model V3700 voltage controller is used for tight temperature regulation.
Technical Specifications
Temperature Max
850°F
Output Power
600W
Supply Voltage VDC
-
SVHC
No SVHC (10-Jun-2022)
Temperature Min
350°F
Supply Voltage VAC
240V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
