Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMETEK
Manufacturer Part No119350-51
Newark Part No.93K2188
Technical Datasheet
Blower TypeBLDC Low Voltage
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth19.81mm
Air Flow - CFM18CFM
Flow Rate - Metric8.5l/s
Flow Rate - Imperial18CFM
Air Flow - m3/min0.51m³/min
Noise Rating-
Bearing Type-
Power Connection Type2 Lead Wires
Power Rating-
Product Range-
IP Rating-
IP Rating-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 119350-51 is a 24VDC 1-stage low voltage Brushless Blower with wire leaded power connection and speed control feature. Speed is controlled by input voltage. Motor configuration with connection to external controller.
- 10"-H₂O Sealed pressure
- 0 to 45°C Operating temperature range
- 200V for one minute Between power leads and motor body 1mA leakage maximum dielectric testing
Applications
HVAC
Technical Specifications
Blower Type
BLDC Low Voltage
Voltage Type
DC
External Depth
19.81mm
Flow Rate - Metric
8.5l/s
Air Flow - m3/min
0.51m³/min
Bearing Type
-
Power Rating
-
IP Rating
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
24VDC
Fan Frame Size
76mm
Air Flow - CFM
18CFM
Flow Rate - Imperial
18CFM
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
