New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Inrush Current Limiting (ICL) NTC Thermistors
                      Print Page

                      MS22 75004

                      Thermistor, ICL NTC, 75 ohm, -25% to +25%, Radial Leaded, MegaSurge MS22 Series

                      AMETHERM MS22 75004
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMETHERM
                      Manufacturer Part NoMS22 75004
                      Newark Part No.72J6616
                      Product RangeMegaSurge MS22 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.020
                      10+$2.770
                      25+$2.770
                      50+$2.560
                      100+$2.560
                      500+$2.380
                      1000+$2.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMETHERM
                      Manufacturer Part NoMS22 75004
                      Newark Part No.72J6616
                      Product RangeMegaSurge MS22 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMegaSurge MS22 Series
                      Disc Size22mm
                      Resistance (25°C)75ohm
                      ApprovalsUL
                      Maximum Energy Rating at 25°C240J
                      Maximum Steady State Current at 25°C4A
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MegaSurge MS22 series Inrush Current Limiter is an economical and space saving way to limit high inrush current. MegaSurge's rugged high temperature construction allows safe operation at high continuous currents. It is specially designed to withstand up to 50A of continuous current and 900J of input energy. The MegaSurge inrush current limiter absorbs high amounts of inrush current when electrical equipment is turned on by offering a high resistance to current and quickly decreasing in resistance once steady state current begins to flow through the thermistor. In a switching power supply, the instantaneous surge energy is caused by the large input filter capacitors and AC input voltage.

                      • Provides a simple one-component alternative to using wire wound resistors with timers and relays
                      • Simple design
                      • Increases safety by eliminating the fire hazard associated with failed relays
                      • UL recognized
                      • Ability to withstand high steady-state currents to 8A and up to 240J of input energy

                      Applications

                      Motor Drive & Control, Power Management, Audio, Portable Devices, RF Communications, Industrial

                      Technical Specifications

                      Product Range

                      MegaSurge MS22 Series

                      Resistance (25°C)

                      75ohm

                      Maximum Energy Rating at 25°C

                      240J

                      SVHC

                      No SVHC (27-Jun-2024)

                      Disc Size

                      22mm

                      Approvals

                      UL

                      Maximum Steady State Current at 25°C

                      4A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.