Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 2R507
Newark Part No.72J6779
Product RangeSL15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.737 |
Price for:Each
Minimum: 1000
Multiple: 200
$737.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 2R507
Newark Part No.72J6779
Product RangeSL15 Series
Technical Datasheet
Product RangeSL15 Series
Disc Size15mm
Resistance (25°C)2.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C40J
Maximum Steady State Current at 25°C7A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL15 Series
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
40J
SVHC
No SVHC (27-Jun-2024)
Disc Size
15mm
Approvals
UL
Maximum Steady State Current at 25°C
7A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate