Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoSL22 0R516
Newark Part No.72J6814
Product RangeSL22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
500+ | $1.200 |
1000+ | $1.110 |
Price for:Each
Minimum: 500
Multiple: 100
$600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL22 0R516
Newark Part No.72J6814
Product RangeSL22 Series
Technical Datasheet
Product RangeSL22 Series
Disc Size22mm
Resistance (25°C)0.5ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C160J
Maximum Steady State Current at 25°C16A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL22 Series
Resistance (25°C)
0.5ohm
Maximum Energy Rating at 25°C
160J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
16A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate