Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoSL32 1R036
Newark Part No.72J6843
Product RangeSL32 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2.990 |
10+ | $2.670 |
25+ | $2.410 |
50+ | $2.150 |
100+ | $2.030 |
500+ | $1.740 |
1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL32 1R036
Newark Part No.72J6843
Product RangeSL32 Series
Technical Datasheet
Product RangeSL32 Series
Disc Size32mm
Resistance (25°C)1ohm
ApprovalsCSA
Maximum Energy Rating at 25°C160J
Maximum Steady State Current at 25°C36A
Product Overview
The SL32 1R036 is a 2-pin NTC Thermistor able to withstand up to 36A of continuous current and 260J of input energy. This SL32 series thermistor is suitable for bigAMP inrush current limiter in switching power supplies, AC motors, uninterruptible power supplies and frequency generators.
- 245s Thermal time constant
- 45.4mW/°C Dissipation constant
Applications
Safety, Power Management, Motor Drive & Control, Test & Measurement
Technical Specifications
Product Range
SL32 Series
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
160J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
CSA
Maximum Steady State Current at 25°C
36A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate